Showing
1 - 25
of 108
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
ASKHC2J04AC
SWITCH SNAP ACTION SPDT 15A 125V
$9.76000
2,127 - Immediate
C&KC&K
1
CKN1412-ND
A
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Overtravel PlungerPanel MountQuick Connect - 0.250" (6.3mm)--567gf85gf0.050" (1.27mm)-0.187" (4.75mm)-55°C ~ 85°C
ADPDC2J04AC
SWITCH SNAP ACTION DPDT 15A 125V
$17.27000
203 - Immediate
C&KC&K
1
CKN1411-ND
A
Bulk
ActiveDPDTOn-Mom15A (AC)125 V-Overtravel PlungerPanel MountQuick Connect - 0.250" (6.3mm)--850gf170gf0.050" (1.27mm)-0.187" (4.75mm)-55°C ~ 85°C
ADPDC2T04AC
SWITCH SNAP ACTION DPDT 15A 125V
$17.88000
101 - Immediate
C&KC&K
1
CKN1415-ND
A
Bulk
ActiveDPDTOn-Mom15A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--170gf28gf0.312" (7.9mm)-0.187" (4.75mm)-55°C ~ 85°C
ASKHF3P04AY
SWITCH SNAP ACT SPST-NO 25A 125V
$7.18000
239 - Immediate
C&KC&K
1
CKN9830-ND
A
Bulk
ActiveSPST-NOOff-Mom25A (AC), 2A (DC)125 V24 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--567gf85gf0.050" (1.27mm)-0.050" (1.27mm)-55°C ~ 85°C
ASKHC2P04AC
SWITCH SNAP ACTION SPDT 15A 125V
$7.19000
459 - Immediate
C&KC&K
1
CKN1408-ND
A
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Round (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--567gf85gf0.050" (1.27mm)-0.050" (1.27mm)-55°C ~ 85°C
ASKHC2T04AY
SWITCH SNAP ACT SPST-NO 15A 125V
$8.57000
560 - Immediate
C&KC&K
1
CKN1417-ND
A
Bulk
ActiveSPST-NOOff-Mom15A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--113gf14gf0.312" (7.9mm)-0.187" (4.75mm)-55°C ~ 85°C
ASKHF3A04AY
SWITCH SNAP ACT SPST-NO 25A 125V
$12.90000
1,087 - Immediate
C&KC&K
1
CKN10092-ND
A
Bulk
ActiveSPST-NOOff-Mom25A (AC), 2A (DC)125 V24 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--113gf14gf0.312" (7.9mm)-0.312" (7.9mm)-55°C ~ 85°C
ASKHF3B14AY
SWITCH SNAP ACT SPST-NO 25A 125V
$15.65000
1,475 - Immediate
C&KC&K
1
CKN9829-ND
A
Bulk
ActiveSPST-NOOff-Mom25A (AC), 2A (DC)125 V24 VRound (Pin Plunger)Panel MountQuick Connect - 0.250" (6.3mm)-Large Black Button567gf85gf0.050" (1.27mm)-0.050" (1.27mm)-55°C ~ 85°C
ADPDC2W04AC
SWITCH SNAP ACTION DPDT 15A 125V
$19.89000
551 - Immediate
C&KC&K
1
CKN1418-ND
A
Bulk
ActiveDPDTOn-Mom15A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--510gf57gf0.281" (7.14mm)-0.062" (1.6mm)-55°C ~ 85°C
A20GQ-B7-K, Z15GQ
SWITCH SNAP ACTION SPDT 20A 125V
$47.57000
89 - Immediate
2,527 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW233-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VOvertravel PlungerPanel MountScrew TerminalIP00-400 ~ 625gf285gf0.051" (1.3mm)0.008" (0.2mm)0.219" (5.6mm)-25°C ~ 80°C
A-20GV-C-K
SWITCH SNAP ACTION SPDT 20A 125V
$39.59000
38 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z6746-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VLever, StraightChassis Mount-IP00-70gf14gf0.625" (15.9mm)0.094" (2.4mm)0.158" (4.0mm)-25°C ~ 80°C
A-20GQ-B
SWITCH SNAP ACTION SPDT 20A 125V
$51.55000
41 - Immediate
1,103 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW1280-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VOvertravel PlungerPanel MountScrew TerminalIP00-400 ~ 625gf285gf0.051" (1.3mm)0.008" (0.2mm)0.219" (5.6mm)-25°C ~ 80°C
A-20GQ21-B7-K
SWITCH SNAP ACTION SPDT 20A 125V
$65.42000
9 - Immediate
3,668 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z6618-ND
A
Tray
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP00-630gf280gf0.051" (1.3mm)0.014" (0.35mm)0.141" (3.6mm)-25°C ~ 80°C
ASKHC2J04AY
SWITCH SNAP ACT SPST-NO 15A 125V
$8.84000
61 - Immediate
C&KC&K
1
CKN11179-ND
A
Tray
ActiveSPST-NOOff-Mom15A (AC)125 V-Overtravel PlungerChassis MountQuick Connect - 0.250" (6.3mm)--567gf85gf0.050" (1.27mm)-0.187" (4.75mm)-55°C ~ 85°C
ASKHC2W04AC
SWITCH SNAP ACTION SPDT 15A 125V
$11.67000
29 - Immediate
C&KC&K
1
CKN10627-ND
A
Tray
ActiveSPDTOn-Mom15A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--340gf28gf0.281" (7.14mm)-0.062" (1.6mm)-55°C ~ 85°C
ADPDC2L04AC
SWITCH SNAP ACTION DPDT 15A 125V
$17.88000
40 - Immediate
C&KC&K
1
CKN1409-ND
A
Bulk
ActiveDPDTOn-Mom15A (AC)125 V-Lever, LeafChassis MountQuick Connect - 0.250" (6.3mm)--510gf57gf0.281" (7.14mm)-0.062" (1.6mm)-55°C ~ 85°C
A-20GD-B
SWITCH SNAP ACTION SPDT 20A 125V
$40.46000
7 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z6738-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP00-400 ~ 625gf285gf0.051" (1.3mm)0.008" (0.2mm)0.118" (3.0mm)-25°C ~ 80°C
A-20GQ22-B-AS
SWITCH SNAP ACTION SPDT 20A 125V
$63.39000
20 - Immediate
1 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z6951-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP00-630gf280gf0.051" (1.3mm)0.014" (0.35mm)0.141" (3.6mm)-25°C ~ 80°C
ASKHF3T04AC
SWITCH SNAP ACTION SPDT 25A 125V
$10.34000
70 - Immediate
C&KC&K
1
CKN9948-ND
A
Bulk
ActiveSPDTOn-Mom25A (AC), 2A (DC)125 V24 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--113gf14gf0.312" (7.9mm)-0.187" (4.75mm)-55°C ~ 85°C
A Series
SWITCH SNAP ACTION SPDT 20A 125V
$63.44000
0 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z6393-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP00-630gf280gf0.051" (1.3mm)0.014" (0.35mm)0.141" (3.6mm)-25°C ~ 80°C
A-20GV2-B
SWITCH SNAP ACTION SPDT 20A 125V
$35.62000
0 - Immediate
1,429 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW1079-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VLever, RollerChassis MountScrew TerminalIP00-90gf14gf0.472" (12.0mm)0.086" (2.2mm)0.094" (2.4mm)-25°C ~ 80°C
ASKHC2T04AC
SWITCH SNAP ACTION SPDT 15A 125V
$8.24000
3 - Immediate
C&KC&K
1
CKN1416-ND
A
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--113gf14gf0.312" (7.9mm)-0.187" (4.75mm)-55°C ~ 85°C
ASKHF3J04AY
SWITCH SNAP ACT SPST-NO 25A 125V
$9.89000
0 - Immediate
C&KC&K
1
CKN10093-ND
A
Bulk
ActiveSPST-NOOff-Mom25A (AC), 2A (DC)125 V24 VOvertravel PlungerPanel MountQuick Connect - 0.250" (6.3mm)--567gf85gf0.050" (1.27mm)-0.187" (4.75mm)-55°C ~ 85°C
A-20G-B
SWITCH SNAP ACTION SPDT 20A 125V
$32.68000
17 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z6616-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP00-400 ~ 625gf285gf0.051" (1.3mm)0.008" (0.2mm)0.010" (0.25mm)-25°C ~ 80°C
A20GV2-B7-K, Z15GW2-B
SWITCH SNAP ACTION SPDT 20A 125V
$32.68000
15 - Immediate
1,044 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW232-ND
A
Tray
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VLever, RollerChassis MountScrew TerminalIP00-90gf14gf0.472" (12.0mm)0.086" (2.2mm)0.094" (2.4mm)-25°C ~ 80°C
Showing
1 - 25
of 108

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.