Showing
1 - 18
of 18
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
$1.98978
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAC6A-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NO 16A 250V
SWITCH SNAP ACT SPST-NO 16A 250V
$2.22388
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAA6B-ND
MA
Tube
ActiveSPST-NOOff-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAL6B-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAL6C-ND
MA
Tube
ActiveSPDTOn-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NO 16A 250V
SWITCH SNAP ACT SPST-NO 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAA6A-ND
MA
Tray
ActiveSPST-NOOff-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NO 16A 250V
SWITCH SNAP ACT SPST-NO 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAA6C-ND
MA
Tray
ActiveSPST-NOOff-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAI6C-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAE6A-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAI6B-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAH6C-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.187" (4.7mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAH6A-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAF6B-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAC6C-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NO 16A 250V
SWITCH SNAP ACT SPST-NO 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAD6A-ND
MA
Tray
ActiveSPST-NOOff-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAB6A-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACTION SPDT 16A 250V
SWITCH SNAP ACTION SPDT 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAC6B-ND
MA
Tray
ActiveSPDTOn-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAB6C-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--343gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
SWITCH SNAP ACT SPST-NC 16A 250V
SWITCH SNAP ACT SPST-NC 16A 250V
Active
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
MAB6B-ND
MA
Tray
ActiveSPST-NCOn-Mom16A (AC)250 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--163gf-0.047" (1.2mm)0.016" (0.4mm)0.060" (1.5mm)-40°C ~ 85°C
Showing
1 - 18
of 18

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.