Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$1.99445
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C02X02A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--357gf-0.055" (1.4mm)0.016" (0.4mm)0.030" (0.76mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$1.99445
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C02X03A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.187" (4.7mm)--357gf-0.055" (1.4mm)0.016" (0.4mm)0.030" (0.76mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$2.20954
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C02X09A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountSolder, Quick Connect - 0.250" (6.3mm)--357gf-0.055" (1.4mm)0.016" (0.4mm)0.030" (0.76mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$2.34641
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C04B01A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VLever, StraightChassis MountQuick Connect - 0.250" (6.3mm)--163gf-0.157" (4.0mm)0.040" (1.0mm)0.079" (2.0mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$2.60061
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C01X01A-ND
MAB
Bulk
ActiveSPDTOn-Mom16A (AC)125 VRound (Pin Plunger)Chassis MountQuick Connect - 0.250" (6.3mm)--357gf-0.055" (1.4mm)0.016" (0.4mm)0.030" (0.76mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$2.88483
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C06B01A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VLever, RollerChassis MountQuick Connect - 0.250" (6.3mm)--379gf-0.055" (1.4mm)0.016" (0.4mm)0.039" (1.0mm)-10°C ~ 105°C
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
$4.58822
0 - Immediate
APEM Inc.APEM Inc.
2,500
Non-Stock
MAB104G01C06B09A-ND
MAB
Tray
ActiveSPDTOn-Mom16A (AC)125 VLever, RollerChassis MountSolder, Quick Connect - 0.250" (6.3mm)--379gf-0.055" (1.4mm)0.016" (0.4mm)0.039" (1.0mm)-10°C ~ 105°C
Showing
1 - 7
of 7

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.