Showing
1 - 25
of 148
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
LCGGX1T13EC
SWITCH SNAP ACTION SPDT 1A 125V
$12.51000
204 - Immediate
C&KC&K
1
CKN10039-ND
LC
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, Simulated RollerChassis MountSolder Lug--52gf6.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGHF5A10LCE
SWITCH SNAP ACTION SPDT 1A 125V
$14.51000
158 - Immediate
C&KC&K
1
CKN11176-ND
LC
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough Hole, Right AnglePC Pin-Epoxy Sealed Terminals57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGGF5A10ECU
SWITCH SNAP ACTION SPDT 1A 125V
$14.59000
290 - Immediate
C&KC&K
1
CKN11350-ND
LC
Bulk
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerChassis MountSolder Lug--48gf6.000gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGHF5A10LC
SWITCH SNAP ACTION SPDT 1A 125V
$15.01000
54 - Immediate
C&KC&K
1
CKN1425-ND
LC
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough HolePC Pin--57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGHF5A10RC
SWITCH SNAP ACTION SPDT 1A 125V
$15.01000
44 - Immediate
C&KC&K
1
CKN1426-ND
LC
Tray
ActiveSPDTOn-Mom1A (AC/DC)125 V30 VLever, RollerThrough HolePC Pin--57gf12gf0.140" (3.6mm)0.034" (0.86mm)0.029" (0.74mm)-25°C ~ 85°C
LCGGL9P00EC
SWITCH SNAP ACTION SPDT 5A 125V
$10.03000
8 - Immediate
C&KC&K
1
CKN11218-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--142gf28gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$5.42129
0 - Immediate
C&KC&K
800
Non-Stock
LCGDL9T10EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder Lug--28gf3.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 10A 125V
$5.89150
0 - Immediate
C&KC&K
160
Non-Stock
LCGGM1T10EC-ND
LC
Bulk
ActiveSPDTOn-Mom10A (AC)125 V-Lever, StraightChassis MountSolder Lug--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 10A 125V
$5.89150
0 - Immediate
C&KC&K
160
Non-Stock
LCGHM1T10EC-ND
LC
Bulk
ActiveSPDTOn-Mom10A (AC)125 V-Lever, StraightChassis MountSolder Lug--60gf11gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$5.93975
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T23EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder Lug--28gf3.000gf0.252" (6.4mm)0.062" (1.6mm)0.049" (1.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.07500
0 - Immediate
C&KC&K
50
Non-Stock
LCGHL9P00EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--170gf57gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 10A 125V
$6.19780
0 - Immediate
C&KC&K
50
Non-Stock
LCGHM1P00EC-ND
LC
Bulk
ActiveSPDTOn-Mom10A (AC)125 V-Round (Pin Plunger)Chassis MountSolder Lug--170gf57gf0.030" (0.8mm)0.004" (0.1mm)0.010" (0.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.73900
0 - Immediate
C&KC&K
160
Non-Stock
LCGDV6T10EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder Lug--28gf3.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACT SPST-NO 10A 125V
$6.76675
0 - Immediate
C&KC&K
160
Non-Stock
LCGGM1T20EYE-ND
LC
Bulk
ActiveSPST-NOOff-Mom10A (AC)125 V-Lever, StraightChassis MountSolder Lug-Epoxy Sealed Terminals26gf3.000gf0.275" (7.0mm)0.065" (1.7mm)0.053" (1.35mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.78213
0 - Immediate
C&KC&K
160
Non-Stock
LCGDL9T23ECE-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder Lug-Epoxy Sealed Terminals15gf1.000gf0.252" (6.4mm)0.062" (1.6mm)0.049" (1.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.81144
0 - Immediate
C&KC&K
160
Non-Stock
LCGDL9T13EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder Lug--34gf1.000gf0.131" (3.3mm)0.032" (0.81mm)0.026" (0.7mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.81144
0 - Immediate
C&KC&K
160
Non-Stock
LCGDL9T23EC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, Simulated RollerChassis MountSolder Lug--15gf1.000gf0.252" (6.4mm)0.062" (1.6mm)0.049" (1.25mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.86788
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T20HCE-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.110" (2.8mm)-Epoxy Sealed Terminals26gf3.000gf0.275" (7.0mm)0.065" (1.7mm)0.053" (1.35mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.90313
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T10HC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.110" (2.8mm)--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.90313
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T10LC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough Hole, Right AnglePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.90313
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T10SC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough HolePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.90313
0 - Immediate
C&KC&K
160
Non-Stock
LCGHL9T10SC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough HolePC Pin--60gf11gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.91769
0 - Immediate
C&KC&K
160
Non-Stock
LCGGL9T25RC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough Hole, Right AnglePC Pin--19gf2.000gf0.372" (9.45mm)0.090" (2.3mm)0.072" (1.83mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.98769
0 - Immediate
C&KC&K
160
Non-Stock
LCGGV6T10RC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough Hole, Right AnglePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
LCGDF5P00HCU
SWITCH SNAP ACTION SPDT 5A 125V
$6.98769
0 - Immediate
C&KC&K
160
Non-Stock
LCGGV6T10SC-ND
LC
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightThrough HolePC Pin--48gf6.000gf0.140" (3.6mm)0.035" (0.9mm)0.029" (0.74mm)-25°C ~ 85°C
Showing
1 - 25
of 148

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.