Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
JJJHRUG200NOPMRTR
SWITCH DETECTOR SPST-NO 50MA 20V
$1.05000
5,593 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
1
450-JJJHRUG200NOPMRTR-ND
450-JJJHRUG200NOPMRCT-ND
450-JJJHRUG200NOPMRDKR-ND
JJJ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom50mA (DC)20 VAngled Toggle (Detector)Surface MountGull Wing-Board Guide50gf-0.010" (0.25mm)---10°C ~ 60°C
JJJHRGG200NOPMRTR
SWITCH DETECTOR SPST-NO 50MA 20V
$1.05000
2,408 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
1
450-3347-2-ND
450-3347-1-ND
JJJ
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom50mA (DC)20 VAngled Toggle (Detector)Surface MountGull Wing-Board Guide50gf-0.010" (0.25mm)---10°C ~ 60°C
JJJHLGG200NOPMRTR
SWITCH DETECTOR SPST-NO 50MA 20V
$1.05000
808 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
1
450-3345-2-ND
450-3345-1-ND
JJJ
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom50mA (DC)20 VAngled Toggle (Detector)Surface MountGull Wing-Board Guide50gf-0.010" (0.25mm)---10°C ~ 60°C
JJJHLUG200NOPMRTR
SWITCH DETECTOR SPST-NO 50MA 20V
$1.05000
0 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
1
450-JJJHLUG200NOPMRTR-ND
450-JJJHLUG200NOPMRCT-ND
450-JJJHLUG200NOPMRDKR-ND
JJJ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom50mA (DC)20 VAngled Toggle (Detector)Surface MountGull Wing-Board Guide50gf-0.010" (0.25mm)---10°C ~ 60°C
Showing
1 - 4
of 4

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.