Showing
1 - 25
of 3,501
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Pretravel
Differential Travel
Overtravel
Operating Temperature
Z Series
SWITCH SNAP ACTION SPDT 15A 125V
$43.46000
936 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
SW194-ND
Z
Tray
ActiveSPDTOn-Mom15A (AC), 6A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP00-250 ~ 350gf114gf0.015" (0.4mm)0.002" (0.05mm)0.141" (3.6mm)-25°C ~ 80°C
ZC-N2255
SWITCH SNAP ACTION SPDT 10A 125V
$180.59000
27 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
SW1213-ND
ZC
Bulk
ActiveSPDTOn-Mom10A (AC), 6A (DC)125 V30 VRoller PlungerChassis MountScrew TerminalIP67 - Dust Tight, Waterproof-700gf170gf0.060" (1.5mm)0.008" (0.2mm)0.098" (2.5mm)-10°C ~ 80°C
D4A-1101-N
SWITCH SNAP ACTION SPDT 10A 125V
$188.44000
107 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
SW1204-ND
D4A
Bulk
ActiveSPDT (DB/DM)On-Mom10A (AC), 6A (DC)125 V30 VSide Rotary - No LeverChassis MountScrew TerminalIP67 - Dust Tight, Waterproof-40gfm5.103gfm15°70°-40°C ~ 100°C
D4C-1650
SWITCH SNAP ACTION SPDT 5A 250V
$196.30000
292 - Immediate
163 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z2723-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VSpring, RodChassis MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 3m150gf-15°---10°C ~ 70°C
D5A-1100
SWITCH SNAP ACT SPST-NC 10MA 24V
$448.40000
30 - Immediate
226 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z4293-ND
D5A
Bulk
ActiveSPST-NCOn-Mom10mA (AC/DC)24 V12 VRound (Pin Plunger)Panel MountCable LeadsIP40Cable Length 1m30gf--0.0002" (0.005mm)0.060" (1.5mm)-20°C ~ 75°C
Z15G-B
SWITCH SNAP ACTION SPDT 15A 125V
$22.28000
598 - Immediate
2,445 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW190-ND
Z
Tray
ActiveSPDTOn-Mom15A (AC), 6A (DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP00-250 ~ 350gf114gf0.015" (0.4mm)0.002" (0.05mm)0.005" (0.13mm)-25°C ~ 80°C
Z15GD-B
SWITCH SNAP ACTION SPDT 15A 125V
$26.68000
184 - Immediate
1,830 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW191-ND
Z
Tray
ActiveSPDTOn-Mom15A (AC), 6A (DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP00-250 ~ 350gf114gf0.015" (0.4mm)0.002" (0.05mm)0.062" (1.6mm)-25°C ~ 80°C
SHL-Q2155-01
SWITCH SNAP ACTION SPDT 10A 125V
$118.44000
119 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z11292-ND
SHL
Bulk
ActiveSPDTOn-Mom10A (AC), 5A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP67 - Dust Tight, Waterproof-1000gf200gf0.060" (1.5mm)0.020" (0.5mm)0.079" (2.0mm)-10°C ~ 80°C
SHL-D55-01
SWITCH SNAP ACT SPDT 100MA 125V
$125.63000
438 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z11290-ND
SHL
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VRound (Pin Plunger)Chassis MountScrew TerminalIP67 - Dust Tight, Waterproof-1000gf200gf0.060" (1.5mm)0.020" (0.5mm)0.079" (2.0mm)-10°C ~ 80°C
D4E-2G20N
SWITCH SNAP ACT SPDT 100MA 125V
$139.99000
207 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z7205-ND
D4E-xN
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, RollerChassis MountScrew TerminalIP67 - Dust Tight, Waterproof-400gf80gf0.080" (2.0mm)0.012" (0.3mm)0.158" (4.0mm)-10°C ~ 80°C
D4C-1202
SWITCH SNAP ACTION SPDT 5A 250V
$180.59000
28 - Immediate
187 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW1283-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VRoller PlungerChassis MountCable LeadsIP67 - Dust Tight, WaterproofOil Resistant Cable 3m1200gf450gf0.071" (1.8mm)0.008" (0.2mm)0.118" (3.0mm)-10°C ~ 70°C
D4C-1631
SWITCH SNAP ACTION SPDT 5A 250V
$196.30000
88 - Immediate
385 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z2720-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VRound (Pin Plunger)Chassis MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 3m1800gf450gf0.071" (1.8mm)0.008" (0.2mm)0.118" (3.0mm)-10°C ~ 70°C
D4CC Series Roller Plunger
SWITCH SNAP ACTION SPDT 1A 30V
$204.14000
29 - Immediate
171 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW1207-ND
D4CC
Bulk
ActiveSPDTOn-Mom1A (DC)-30 VRoller PlungerChassis MountConnectorIP67 - Dust Tight, Waterproof-1200gf450gf0.071" (1.8mm)0.008" (0.2mm)0.118" (3.0mm)-10°C ~ 70°C
D4C-1220
SWITCH SNAP ACTION SPDT 5A 250V
$227.70000
27 - Immediate
37 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z7071-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VSide Rotary, RollerChassis MountCable LeadsIP67 - Dust Tight, WaterproofOil Resistant Cable 3m580gf150gf25°-40°-10°C ~ 70°C
D4C-1620
SWITCH SNAP ACTION SPDT 5A 250V
$235.55000
37 - Immediate
1,007 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z1057-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VSide Rotary, RollerChassis MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 3m580gf150gf25°-40°-10°C ~ 70°C
A-20GV2-B
SWITCH SNAP ACTION SPDT 20A 125V
$35.62000
0 - Immediate
1,694 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW1079-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VLever, RollerChassis MountScrew TerminalIP00-90gf14gf0.472" (12.0mm)0.086" (2.2mm)0.094" (2.4mm)-25°C ~ 80°C
A20GQ-B7-K, Z15GQ
SWITCH SNAP ACTION SPDT 20A 125V
$47.57000
89 - Immediate
2,604 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
SW233-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VOvertravel PlungerPanel MountScrew TerminalIP00-400 ~ 625gf285gf0.051" (1.3mm)0.008" (0.2mm)0.219" (5.6mm)-25°C ~ 80°C
A Series
SWITCH SNAP ACTION SPDT 20A 125V
$63.44000
0 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z6393-ND
A
Bulk
ActiveSPDTOn-Mom20A (AC), 6A (DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP00-630gf280gf0.051" (1.3mm)0.014" (0.35mm)0.141" (3.6mm)-25°C ~ 80°C
D4V-8108Z
LIMIT SWITCH,ADJUSTABLE ROLLER
$93.33000
9 - Immediate
221 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z9064-ND
D4V
Bulk
ActiveSPDTOn-Mom5A (AC/DC)125 V24 VSide Rotary, Adjustable RollerChassis MountScrew TerminalIP65 - Dust Tight, Water Resistant-800gf50gf20°10°75°-20°C ~ 60°C
D4E-xA20N
SWITCH SNAP ACTION SPDT 5A 125V
$136.39000
22 - Immediate
Omron Automation and SafetyOmron Automation and Safety
1
Z5578-ND
D4E-xN
Bulk
ActiveSPDTOn-Mom5A (AC/DC)125 V30 VRoller PlungerPanel MountScrew TerminalIP67 - Dust Tight, Waterproof-1200gf500gf0.060" (1.5mm)0.004" (0.1mm)0.118" (3.0mm)-10°C ~ 80°C
D5B Series
SWITCH SNAP ACT SPST-NC 30MA 30V
$147.16000
2 - Immediate
4 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z12035-ND
D5B
Bulk
ActiveSPST-NCOn-Mom30mA (DC)-30 VDomedPanel MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 3m50gf-0.024" (0.6mm)---10°C ~ 70°C
D4C-1602
SWITCH SNAP ACTION SPDT 5A 250V
$196.30000
14 - Immediate
1,187 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z1056-ND
D4C
Bulk
ActiveSPDTOn-Mom5A (AC), 4A (DC)250 V30 VRoller PlungerChassis MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 3m1200gf450gf0.071" (1.8mm)0.008" (0.2mm)0.118" (3.0mm)-10°C ~ 70°C
D4CC-3024
SWITCH SNAP ACTION SPDT 1A 30V
$235.55000
13 - Immediate
527 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z5673-ND
D4CC
Bulk
ActiveSPDTOn-Mom1A (DC)-30 VSide Rotary, RollerChassis MountConnectorIP67 - Dust Tight, Waterproof-580gf150gf10°50°-10°C ~ 70°C
D5A-3300
SWITCH SNAP ACT SPST-NC 10MA 24V
$448.40000
19 - Immediate
139 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z7350-ND
D5A
Bulk
ActiveSPST-NCOn-Mom10mA (AC/DC)24 V12 VRound (Pin Plunger)Panel MountCable LeadsIP67 - Dust Tight, WaterproofCable Length 1m50gf--0.0002" (0.005mm)0.060" (1.5mm)-20°C ~ 75°C
VB-2121
SWITCH SNAP ACTION SPDT 10A 125V
$458.98000
9 - Immediate
98 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z5743-ND
VB
Bulk
ActiveSPDT x 2On-Mom10A (AC), 600mA (DC)125 V125 VBevel PlungerChassis MountScrew TerminalIP67 - Dust Tight, Waterproof-1500gf500gf0.060" (1.5mm)0.020" (0.5mm)0.138" (3.5mm)-10°C ~ 80°C
Showing
1 - 25
of 3,501

Snap Action, Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.