Results: 0
Manufacturer
3MAdafruit Industries LLCAmphenol ICC (FCI)Amphenol SGX SensortechAssmann WSW ComponentsConnective Peripherals Pte LtdDigilent, Inc.EBconnectionsFTDI, Future Technology Devices International LtdMicrochip TechnologyOlimex LTDOmron Automation and SafetyPhoenix ContactSeeed Technology Co., Ltd
Series
-*2200MC232HDC232HMChipi-XRNTTL234XUC232RUS232BUS232RUSBmadeEZ-UART
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveNot For New DesignsObsolete
Usage
-USB Null ModemUSB to IEEE 1284USB to MPSSEUSB to RS232USB to RS422USB to RS422, RS485USB to RS485USB to TTL SerialUSB to TTL Serial 1.8VUSB to TTL Serial 3.3VUSB to TTL Serial 3.3V Logic (5V Power Pin)USB to TTL Serial 5VUSB to UART
Convert From (Adapter End)
D-Sub, 9 Pin MaleUSB-A (USB TYPE-A), PlugUSB-A (USB TYPE-A), Plug, MaleUSB-C (USB TYPE-C), Plug
Convert To (Adapter End)
Cable, 2 Wire LeadsCable, 6 Wire LeadsCable, 9 Wire LeadsD-Shaped Plug, Centronics 36 posD-Sub, 9 Pin MaleD-Sub, 9 Pin Male (2)D-Sub, 9 Pin Male or D-Sub, 25 Pin MaleD-Sub, 9 Pin Male or Terminal BlockD-Sub, 9 Socket FemalePhone Plug, Stereo, 3.50mm (1/8")Rectangular Connector, Female Sockets, 6 pos, 0.1"Rectangular Connector, Female Sockets, 8 posRectangular Connector, Female Sockets, 8 pos (7 open), 2mmSingle Pole, 10 Female Sockets
Length
0.33' (100.00mm)1.41' (429.3mm)1.50' (457.20mm)1.64' (500.00mm)2.50' (762.00mm)3.00' (914.40mm)3.28' (1.00m)4.50' (1.37m)5.00' (1.52m)5.60' (1.71m)5.90' (1.80m)6.00' (1.83m)6.56' (2.00m)8.20' (2.50m)
Shielding
-Double ShieldedShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.