Slide Switches

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
CUS-12TB
CUS-12TB
SWITCH SLIDE SPDT 300MA 4V
Nidec Components Corporation
43,482
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.74712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CUS-22TB
CUS-22TB
SWITCH SLIDE DPDT 300MA 4V
Nidec Components Corporation
32,493
In Stock
1 : $1.70000
Cut Tape (CT)
1,400 : $0.87864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Non-Shorting (BBM)
On-On
300mA (DC)
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount
Gull Wing
-
-20°C ~ 70°C
CUS-14TB
CUS-14TB
SWITCH SLIDE SP4T 300MA 4V
Nidec Components Corporation
6,977
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.66442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
Non-Shorting (BBM)
On-On-On-On
300mA (DC)
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
CUS-13TB
CUS-13TB
SWITCH SLIDE SP3T 300MA 4V
Nidec Components Corporation
26,280
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.62645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
Showing
of 4

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.