Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
MA12RTR
SWITCH SLIDE SPDT 300MA 4V
$1.52000
14,908 - Immediate
APEM Inc.APEM Inc.
1
679-1847-2-ND
679-1847-1-ND
679-1847-6-ND
MA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDTNot SpecifiedOn-On300mA (DC)4 VStandard1.50mmBeryllium CopperSilverSurface Mount, Right AngleGull WingBoard Guide-10°C ~ 60°C
MA SERIES
SWITCH SLIDE SPDT 300MA 4V
Obsolete
0 - Immediate
APEM Inc.APEM Inc.
-
Non-Stock
679-3555-ND
MA
Tube
ObsoleteSPDTNot SpecifiedOn-On300mA (DC)4 VStandard1.50mmBeryllium CopperSilverSurface Mount, Right AngleGull WingBoard Guide-10°C ~ 60°C
Showing
1 - 2
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.