Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,844 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.67690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
8,646 In Stock | 1 : $1.19000 Cut Tape (CT) 3,300 : $0.77366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 1.50mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
7,769 In Stock | 1 : $0.83000 Cut Tape (CT) 500 : $0.51576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 50 V | Standard | 2.00mm | Phosphor Copper | Silver | Surface Mount | Gull Wing | - | -20°C ~ 70°C | |||
1,087 In Stock | 1 : $1.23000 Box | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | 30 V | Standard | 4.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C |