Slide Switches

Results: 5
Manufacturer
C&KE-SwitchWürth Elektronik
Series
500AEGJSWS-SLSU
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit
DPDTSPDT
Contact Timing
Non-Shorting (BBM)Not Specified
Current Rating (Amps)
200mA (DC)300mA (DC)3A (AC/DC)
Voltage Rating - DC
5 V6 V28 V30 V
Actuator Length
1.50mm2.00mm3.10mm6.00mm
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Termination Style
Gull WingJ LeadPC PinSMD (SMT) Tab
Features
-Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
EG1206A
EG1206A
SWITCH SLIDE SPDT 200MA 30V
E-Switch
11,209
In Stock
1 : $1.28000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
JS202011JCQN
JS202011JCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
15,639
In Stock
1 : $1.34000
Cut Tape (CT)
1,300 : $0.69485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
500ASSP1SM6QE
500ASSP1SM6QE
SWITCH SLIDE SPDT 3A 120V
E-Switch
6,311
In Stock
1 : $4.95000
Cut Tape (CT)
500 : $3.63808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
3A (AC/DC)
120 V
28 V
Standard
3.10mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
Epoxy Sealed Terminals
-30°C ~ 85°C
450404015514
450404015514
SWITCH SLIDE SPDT 0.3A 5V
Würth Elektronik
9,647
In Stock
1 : $1.14000
Cut Tape (CT)
3,300 : $0.83815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
5 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount
SMD (SMT) Tab
-
-40°C ~ 85°C
500ASSP1M6QE
500ASSP1M6QE
SWITCH SLIDE SPDT 3A 120V
E-Switch
1
In Stock
1 : $7.68000
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (AC/DC)
120 V
28 V
Standard
3.10mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 5

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.