Slide Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
JS202011SCQN
JS202011SCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
9,537
In Stock
1 : $1.13000
Cut Tape (CT)
1,000 : $0.71712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
777
In Stock
1 : $1.22000
Box
Box
Active
SPDT
Not Specified
On-On
500mA (DC)
30 V
Standard
4.00mm
Brass
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.