Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Central Semiconductor CorpDiodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V150 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)3.3A (Ta)6.5A (Ta)33A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V2.5V, 4.5V5V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.5A, 4.5V36mOhm @ 25A, 10V72mOhm @ 4.2A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.25V @ 250µA1.3V @ 250µA2.5V @ 250µA4V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V15 nC @ 10 V15.9 nC @ 10 V
Vgs (Max)
±12V±20V40V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V660 pF @ 10 V708 pF @ 15 V1190 pF @ 75 V
Power Dissipation (Max)
350mW (Ta)700mW (Ta)1.3W (Ta)74W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
PG-TDSON-8-1SOT-23SOT-23-3
Package / Case
3-SMD, SOT-23-3 Variant8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
142,375
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta)
1.8V, 10V
72mOhm @ 4.2A, 10V
1.3V @ 250µA
15.9 nC @ 10 V
±12V
708 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AOSS32136C
MOSFET N-CH 20V 6.5A SOT23-3
Alpha & Omega Semiconductor Inc.
189,308
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
2.5V, 4.5V
20mOhm @ 6.5A, 4.5V
1.25V @ 250µA
14 nC @ 4.5 V
±12V
660 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
230,857
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.14624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
40V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-1
BSC360N15NS3GATMA1
MOSFET N-CH 150V 33A 8TDSON
Infineon Technologies
17,968
In Stock
1 : $2.90000
Cut Tape (CT)
5,000 : $1.05867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
33A (Tc)
8V, 10V
36mOhm @ 25A, 10V
4V @ 45µA
15 nC @ 10 V
±20V
1190 pF @ 75 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.