Single Zener Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5266B-TP
MMSZ4687-TP
DIODE ZENER 4.3V 500MW SOD123
Micro Commercial Co
15,159
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4687T1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
96,276
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DDZ9687-7
DIODE ZENER 4.31V 500MW SOD123
Diodes Incorporated
2,888
In Stock
27,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.31 V
±5%
500 mW
-
4 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
BZV55-B4V3,115
DIODE ZENER 4.3V 500MW LLDS
Nexperia USA Inc.
934
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.05467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.