Single FETs, MOSFETs

Results: 12
Manufacturer
Texas InstrumentsVishay Siliconix
Series
NexFET™TrenchFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
8.6A (Ta)100A (Ta)100A (Tc)170A (Tc)200A (Ta)200A (Ta), 279A (Tc)274A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V1.7mOhm @ 100A, 10V2mOhm @ 100A, 10V2.2mOhm @ 28A, 10V2.9mOhm @ 100A, 10V4mOhm @ 100A, 10V4.2mOhm @ 100A, 10V5.6mOhm @ 90A, 10V14.5mOhm @ 14.4A, 10V44mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA3V @ 250µA3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V57 nC @ 10 V62 nC @ 10 V75 nC @ 4.5 V81 nC @ 10 V108 nC @ 10 V153 nC @ 10 V190 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4230 pF @ 30 V4680 pF @ 20 V4680 pF @ 30 V5060 pF @ 50 V5070 pF @ 30 V6620 pF @ 30 V11400 pF @ 20 V11430 pF @ 30 V
Power Dissipation (Max)
1.9W (Ta)3.1W (Ta), 195W (Tc)200W (Tc)250W (Ta)250W (Tc)259W (Tc)300W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-VSON-CLIP (5x6)PowerPAK® SO-8TO-220-3TO-263 (DDPAK-3)
Package / Case
8-PowerTDFNPowerPAK® SO-8TO-220-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
SI7461DP-T1-E3
MOSFET P-CH 60V 8.6A PPAK SO-8
Vishay Siliconix
16,138
In Stock
1 : $4.60000
Cut Tape (CT)
3,000 : $1.42237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8.6A (Ta)
4.5V, 10V
14.5mOhm @ 14.4A, 10V
3V @ 250µA
190 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220-3
CSD18535KCS
MOSFET N-CH 60V 200A TO220-3
Texas Instruments
1,150
In Stock
1 : $5.74000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
CSD18510KCS
MOSFET N-CH 40V 200A TO220-3
Texas Instruments
772
In Stock
1 : $3.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
200A (Ta)
4.5V, 10V
1.7mOhm @ 100A, 10V
2.3V @ 250µA
75 nC @ 4.5 V
±20V
11400 pF @ 20 V
-
250W (Ta)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
CSD18532KCS
MOSFET N-CH 60V 100A TO220-3
Texas Instruments
1,019
In Stock
1 : $3.54000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
4.2mOhm @ 100A, 10V
2.2V @ 250µA
53 nC @ 10 V
±20V
4680 pF @ 30 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
CSD18542KCS
MOSFET N-CH 60V 200A TO220-3
Texas Instruments
420
In Stock
1 : $3.80000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170A (Tc)
4.5V, 10V
44mOhm @ 100A, 10V
2.2V @ 250µA
57 nC @ 10 V
±20V
5070 pF @ 30 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
DDPAK/TO-263-3
CSD19532KTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
3,792
In Stock
1 : $3.85000
Cut Tape (CT)
500 : $1.56984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
5.6mOhm @ 90A, 10V
3.2V @ 250µA
57 nC @ 10 V
±20V
5060 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-220-3
CSD18502KCS
MOSFET N-CH 40V 100A TO220-3
Texas Instruments
909
In Stock
1 : $3.92000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
4.5V, 10V
2.9mOhm @ 100A, 10V
2.1V @ 250µA
62 nC @ 10 V
±20V
4680 pF @ 20 V
-
259W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
CSD18535KTT
CSD18542KTT
MOSFET N-CH 60V 200A DDPAK
Texas Instruments
652
In Stock
1 : $3.97000
Cut Tape (CT)
500 : $1.62416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
4mOhm @ 100A, 10V
2.2V @ 250µA
57 nC @ 10 V
±20V
5070 pF @ 30 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-220-3
CSD18536KCS
MOSFET N-CH 60V 200A TO220-3
Texas Instruments
510
In Stock
954
Marketplace
1 : $7.68000
Tube
Bulk
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
1.6mOhm @ 100A, 10V
2.2V @ 250µA
108 nC @ 10 V
±20V
11430 pF @ 30 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
DDPAK/TO-263-3
CSD18510KTT
MOSFET N-CH 40V 274A DDPAK
Texas Instruments
245
In Stock
1 : $3.77000
Cut Tape (CT)
500 : $1.42128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
274A (Tc)
4.5V, 10V
1.7mOhm @ 100A, 10V
2.3V @ 250µA
153 nC @ 10 V
±20V
11400 pF @ 20 V
-
250W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (DDPAK-3)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
CSD18535KTT
CSD18535KTTT
MOSFET N-CH 60V 200A/279A DDPAK
Texas Instruments
711
In Stock
1 : $6.36000
Cut Tape (CT)
50 : $3.55340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta), 279A (Tc)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
CSD18540Q5B
CSD18540Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
788
In Stock
1 : $4.48000
Cut Tape (CT)
2,500 : $1.37317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
2.2mOhm @ 28A, 10V
2.3V @ 250µA
53 nC @ 10 V
±20V
4230 pF @ 30 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.