Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,479 In Stock | 1 : $9.81000 Cut Tape (CT) 2,000 : $4.06459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
505 In Stock | 1 : $19.65000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,341 In Stock | 1 : $22.17000 Cut Tape (CT) 1,000 : $11.45997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,550 In Stock | 1 : $22.67000 Cut Tape (CT) 1,000 : $12.27018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 64A (Tc) | 18V | 30mOhm @ 41.1A, 18V | 5.7V @ 12.3mA | 67 nC @ 18 V | +23V, -5V | 2288 pF @ 400 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
3,285 In Stock 4,000 Factory | 1 : $40.87000 Cut Tape (CT) 800 : $26.36048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 145A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4689 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
668 In Stock | 1 : $65.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
156 In Stock | 1 : $72.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
438 In Stock | 1 : $73.11000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,706 In Stock | 1 : $15.16000 Cut Tape (CT) 2,000 : $7.55927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
174 In Stock | 1 : $18.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 58A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 48 nC @ 18 V | +20V, -2V | 1643 pF @ 400 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
240 In Stock | 1 : $24.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 70A (Tc) | 15V, 18V | 40.9mOhm @ 25.6A, 18V | 5.2V @ 11mA | 68 nC @ 18 V | +20V, -7V | 2160 pF @ 800 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
125 In Stock | 1 : $13.77000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 46A (Tc) | 18V | 50mOhm @ 25A, 18V | 5.7V @ 7.5mA | 41 nC @ 18 V | +20V, -2V | 1393 pF @ 400 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
416 In Stock | 1 : $14.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
150 In Stock | 1 : $10.67000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 35A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +20V, -2V | 930 pF @ 400 V | - | 133W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
228 In Stock | 1 : $18.56000 Cut Tape (CT) 1,000 : $10.83973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 63A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1643 pF @ 400 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,843 In Stock | 1 : $6.88000 Cut Tape (CT) 2,000 : $2.52089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,569 In Stock | 1 : $7.60000 Cut Tape (CT) 2,000 : $2.88804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,799 In Stock | 1 : $11.26000 Cut Tape (CT) 2,000 : $4.88932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,926 In Stock | 1 : $12.55000 Cut Tape (CT) 2,000 : $5.65578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
51 In Stock | 1 : $15.36000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 50A (Tc) | 18V | 50mOhm @ 25A, 18V | 5.7V @ 7.5mA | 41 nC @ 18 V | +20V, -2V | 1393 pF @ 400 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : $19.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 59A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 63 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : $28.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
11 In Stock | 1 : $12.77000 Cut Tape (CT) 1,000 : $5.57255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
15 In Stock | 1 : $14.09000 Cut Tape (CT) 1,000 : $6.55503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |