Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,825 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.12616 Tape & Reel (TR) 3,000 : $0.14061 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 45pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
12,927 In Stock | 1 : $1.00000 Cut Tape (CT) 14,000 : $0.17479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 690 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | 440pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C |