Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,707 In Stock | 1 : $0.66000 Cut Tape (CT) 7,500 : $0.42301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 134pF @ 10V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.24000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | 67pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |