Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
S1MB-13-F
DIODE STANDARD 1000V 1A SMB
Diodes Incorporated
465,063
In Stock
2,688,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
TO-277B
MBR1560S
DIODE SCHOTTKY 60V 15A TO277B
SMC Diode Solutions
30,847
In Stock
1 : $1.64000
Cut Tape (CT)
5,000 : $0.38309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
15A
590 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
850pF @ 5V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TS4148 RBG
TS4148 RBG
DIODE STANDARD 75V 150MA 0805
Taiwan Semiconductor Corporation
47,692
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.