Single Diodes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523F
1N4148WT
DIODE STANDARD 75V 200MA SOD523F
onsemi
450,126
In Stock
1 : $0.15000
Cut Tape (CT)
8,000 : $0.02290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
447,272
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
TO-214AC SMA Top
SK34A-LTP
DIODE SCHOTTKY 40V 3A DO214AC
MCC (Micro Commercial Components)
308,602
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.12570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
TV04A540JB-G
SS34-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
54,887
In Stock
20,000
Factory
1 : $0.51000
Cut Tape (CT)
5,000 : $0.13282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
450pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
26,213
In Stock
1 : $0.24000
Cut Tape (CT)
7,500 : $0.12824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
DO-214AB, SMC
S5AC-13-F
DIODE STANDARD 50V 5A SMC
Diodes Incorporated
19,831
In Stock
411,000
Factory
1 : $0.60000
Cut Tape (CT)
3,000 : $0.17099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
5A
1.15 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 50 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
DO-201AD
1N5822
DIODE SCHOTTKY 40V 3A DO201AD
STMicroelectronics
930
In Stock
600 : $0.19388
Tape & Box (TB)
1 : $0.45000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
3A
525 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
Through Hole
DO-201AD, Axial
DO-201AD
150°C (Max)
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.