8 AWG Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,294 In Stock | 1 : $3.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | 80/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
3,830 In Stock | 1,000 : $5.93821 Bulk | Bulk | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.196" (4.98mm) | 0.008" (0.20mm) | 1.00' (0.30m) | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
6,926 In Stock | 1 : $7.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.315" (8.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
331 In Stock | 1 : $17.30000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 8 AWG | 133/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.195" (4.95mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
200 In Stock | 100 : $19.91100 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | - | Red | UL Style 1015/1283 | - | - | - | ||
2,570 In Stock | 1 : $22.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | 665/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.195" (4.95mm) | 0.012" (0.30mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
37 In Stock | 1 : $261.43000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1028/1231 | - | - | - | ||
144 In Stock | 1 : $765.24000 Spool | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
45 In Stock | 1 : $2,033.00000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | - | Black | UL Style 1015/1283 | - | - | - | ||
250 In Stock | 250 : $13.27952 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Black | UL Style 1015/1283 | - | - | - | ||
358 In Stock | 1 : $13.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 8 AWG | 133/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.214" (5.44mm) | 0.005" (0.13mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | Military | MIL-W-81044 and MIL-C-27500 | |||
1,951 In Stock 700 Factory | 50 : $17.65800 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.423" (10.74mm) | 0.125" (3.17mm) | 50.00' (15.24m) | 7500V | 150°C | Black | UL Style 3499 | High Temperature, High Voltage | - | - | ||
500 In Stock | 250 : $23.15660 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.262" (6.65mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Green | UL Style 1015/1028 | - | - | - | ||
122 In Stock 500 Factory | 1 : $61.02000 Bulk | Bulk | Active | Test Lead | 8 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Black | - | - | - | - | |||
250 In Stock 2,000 Factory | 250 : $13.14792 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Red | UL Style 1015/1283 | - | - | - | ||
2,000 In Stock 5,000 Factory | 250 : $13.27952 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | White | UL Style 1015/1283 | - | - | - | ||
200 In Stock 5,700 Factory | 100 : $19.91100 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | - | White | UL Style 1015/1283 | - | - | - | ||
250 In Stock | 250 : $23.15660 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.262" (6.65mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Black | UL Style 1015/1028 | - | - | - | ||
250 In Stock | 250 : $23.15660 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.262" (6.65mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Blue | UL Style 1015/1028 | - | - | - | ||
500 In Stock | 500 : $2.30868 Bulk | Bulk | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | White | UL Style 1336, ASTM B-8 | - | - | - | |||
250 In Stock | 250 : $22.92732 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.262" (6.65mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | Brown | UL Style 1015/1028 | - | - | - | ||
1,000 In Stock | 1,000 : $2.16560 Spool | Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.260" (6.60mm) | - | 1640.0' (499.9m) | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
1,640 In Stock | 500 : $2.27884 Spool | Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.260" (6.60mm) | - | 1640.0' (499.9m) | - | - | Black | UL Style 10269 | - | - | - | |||
755 In Stock | 1 : $8.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.315" (8.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
594 In Stock | 1 : $10.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 8 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - |