Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
WP30BK-1000
HOOK-UP 30AWG BLACK 1000'
$60.89000
9 - Immediate
Jonard ToolsJonard Tools
1
40-WP30BK-1000-ND
-
Retail Package
ActiveHook-Up30 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.020" (0.51mm)0.005" (0.13mm)1000.0' (304.8m)-80°CBlack--
WP30BL-1000
HOOK-UP 30AWG BLUE 1000'
$60.89000
7 - Immediate
Jonard ToolsJonard Tools
1
40-WP30BL-1000-ND
-
Retail Package
ActiveHook-Up30 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.020" (0.51mm)0.005" (0.13mm)1000.0' (304.8m)-80°CBlue--
Showing
1 - 2
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.