Single Conductor Cables (Hook-Up Wire)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 32AWG 30V BLUE
CNC Tech
8,000
In Stock
500 : $0.22986
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
500.0' (152.4m)
30V
105°C
Blue
UL Style 10064
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 32AWG 30V BLK 500'
CNC Tech
28
In Stock
1 : $118.07000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
500.0' (152.4m)
30V
105°C
Black
UL Style 10064
-
-
-
HOOK-UP-STRANDED-RED
HOOK-UP STRND 32AWG 30V RED 25'
CNC Tech
26
In Stock
Value Added Item
1 : $9.51000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Red
UL Style 10064
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 32AWG 30V YEL 25'
CNC Tech
15
In Stock
Value Added Item
1 : $9.51000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Yellow
UL Style 10064
-
-
-
HOOK-UP STRANDED GREEN
HOOK-UP STRND 32AWG 30V GRN 25'
CNC Tech
15
In Stock
Value Added Item
1 : $9.51000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Green
UL Style 10064
-
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 32AWG 30V BLU 25'
CNC Tech
13
In Stock
Value Added Item
1 : $9.51000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
Blue
UL Style 10064
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 32AWG 30V WHT 25'
CNC Tech
4
In Stock
Value Added Item
1 : $11.10000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
105°C
White
UL Style 10064
-
-
-
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.