Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : $105.67000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
465 In Stock 461 Factory | 1 : $134.32000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
310 In Stock | 1 : $134.32000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | |||
47 In Stock | 1 : $134.32000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
45 In Stock | 1 : $637.42000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
112 In Stock | 1 : $55.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.104" (2.64mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
21 In Stock 81 Factory | 1 : $143.55000 Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | |||
14 In Stock 12 Factory | 1 : $269.96000 Spool | Spool | Active | Hook-Up | 14 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.086" (2.18mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
5 In Stock | 1 : $192.29000 Spool | - | Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 600V | -40°C ~ 90°C | Black | UL Style TFN | - | ||
15 In Stock Value Added Item | 1 : $2.43000 Spool | - | Spool | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.015" (0.38mm) | 5.00' (1.52m) | 300V | -10°C ~ 80°C | Red | UL Style 10982 | - |