Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000 In Stock | 500 : $0.39258 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | |||
3,000 In Stock | 500 : $0.39258 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Green | UL Style 1015/1335, ASTM B-8 | - | |||
500 In Stock | 500 : $0.39258 Bulk | Bulk | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Orange | UL Style 1015/1335, ASTM B-8 | - |