Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $175.73000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | 105°C | Gray | - | - | - | MIL-W-16878/1 Type B | ||
3 In Stock Value Added Item | 1 : $69.21000 Bulk | - | Bulk | Discontinued at Digi-Key | Hook-Up | 20 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.059" (1.50mm) | 0.013" (0.33mm) | 98.43' (30.00m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - |