Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $145.65000 Bulk | Bulk | Active | Test Lead | 22 AWG | 65/40 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.018" (0.46mm) | 100.0' (30.5m) | 300V | -25°C ~ 60°C | Black | - | - | |||
17 In Stock | 1 : $145.65000 Bulk | Bulk | Active | Test Lead | 22 AWG | 65/40 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.018" (0.46mm) | 100.0' (30.5m) | 300V | -25°C ~ 60°C | Red | - | - |