Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
MDL-IDMxx-x
MDL-IDM
INTELLIGENT LCD MODULE
Texas Instruments
0
In Stock
Obsolete
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100Mbps (1)-1-4:0--20°C ~ 50°C
INTELLIGENT LCD MODULE
MDL-IDM-B
INTELLIGENT LCD MODULE
Texas Instruments
0
In Stock
Obsolete
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100Mbps (1)-1-4/0--20°C ~ 50°C
MDL-IDMxx-x
MDL-IDM28
MODULE INTELLIGENT DISPLAY W/ETH
Texas Instruments
0
In Stock
Obsolete
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100Mbps (1)-1-4/0--20°C ~ 50°C
MDL-IDMxx-x
MDL-IDM28-B
MODULE INTELLIGENT DISPLAY W/ETH
Texas Instruments
0
In Stock
Obsolete
Box
ObsoleteARM® Cortex®-M350MHz1--2.850" x 2.580" (72.39mm x 65.53mm)--232KB/232KBmicroSDVGA10/100Mbps (1)-1-4/0--20°C ~ 50°C
MDL-IDM-L35
MDL-IDM-L35
MODULE INTELLIGENT DISPLAY 3.5"
Texas Instruments
0
In Stock
Obsolete
Bulk
ObsoleteARM® Cortex®-M350MHz1--3.100" x 3.100" (78.40mm x 78.40mm)--232KB/232KBmicroSDVGA--1164/0--20°C ~ 50°C
MOD INTELLIGENT DISPLAY 3.5"
MDL-IDM-L35-B
MOD INTELLIGENT DISPLAY 3.5"
Texas Instruments
0
In Stock
Obsolete
Bulk
ObsoleteARM® Cortex®-M350MHz1--3.100" x 3.100" (78.40mm x 78.40mm)--232KB/232KBmicroSDVGA--1164/0--20°C ~ 50°C
Showing
1 - 6
of 6

Single Board Computers (SBCs), Computer On Module (COM)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.