Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
CC-SBP-WMX-JN58
CONNECTCORE 6UL SBC PRO, I.MX6UL
$521.76000
158 - Immediate
DigiDigi
1
602-2090-ND
ConnectCore® 6UL
Tray
ActiveARM® Cortex®-A7, i.MX6Ultralite528MHz1--2.83" x 3.94" (72mm x 100mm)Pico-ITXCAN, GPIO, I²C, SPI, UART256MB/256MBmicroSDLVDS, RGB10/100Mbps (2)USB 2.0 (3), USB 2.0 OTG (1)28---40°C ~ 85°C
CC-SBP-WMX-JN7A
CONNECTCORE 6UL SBC PRO 1G-1G-W
$582.65000
0 - Immediate
DigiDigi
1
602-2265-ND
ConnectCore® 6UL
Bulk
Active------------------
Obsolete
0 - Immediate
DigiDigi
-
Non-Stock
602-2174-ND
ConnectCore® 6UL
Bulk
ObsoleteARM® Cortex®-A7, i.MX6Ultralite528MHz1--3.43" x 2.48" (87mm x 63mm)SBCGPIO, I²C, SPI, TTL, UART256MB/256MBmicroSDRGB10/100Mbps (1)USB 2.0 (2)-8---40°C ~ 85°C
Showing
1 - 3
of 3

Single Board Computers (SBCs), Computer On Module (COM)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.