Single Board Computers (SBCs), Computer On Module (COM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $351.08000 Box | Box | Active | ARM® Cortex®-A9, i.MX6Quad | 1.2GHz | 4 | - | - | 1.850" x 1.180" (47.00mm x 30.00mm) | - | SATA, PCIe | 2GB/2GB | eMMC, NOR-Flash, PCIeSSD, SD/mSD | DSI, HDMI, LVDS | 10/100/1000Mbps (1) | USB 2.0 (1), USB OTG (1) | 75 | - | - | 0°C ~ 60°C | |||
0 In Stock | 1 : $325.70000 Box | Box | Active | ARM® Cortex®-A9, i.MX6Quad | 1.2GHz | 4 | - | - | 1.850" x 1.180" (47.00mm x 30.00mm) | - | SATA, PCIe | 2GB/2GB | eMMC, NOR-Flash, PCIeSSD, SD/mSD | DSI, HDMI, LVDS | 10/100/1000Mbps (1) | USB 2.0 (1), USB OTG (1) | 75 | - | - | -40°C ~ 105°C | |||
0 In Stock | 60 : $298.93483 Box | Box | Active | ARM® Cortex®-A9, i.MX6Quad | 1.2GHz | 4 | - | - | 1.850" x 1.180" (47.00mm x 30.00mm) | - | SATA, PCIe | 2GB/2GB | eMMC, NOR-Flash, PCIeSSD, SD/mSD | DSI, HDMI, LVDS | 10/100/1000Mbps (1) | USB 2.0 (1), USB OTG (1) | 75 | - | - | -40°C ~ 85°C |