Single Bipolar Transistors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
27,761
In Stock
4,000 : $0.04002
Tape & Box (TB)
1 : $0.22000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
to-92
TRANS PNP 40V 0.2A TO-92
Diotec Semiconductor
16,604
In Stock
4,000 : $0.04002
Bulk
1 : $0.22000
Cut Tape (CT)
-
Cut Tape (CT)
Bulk
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
to-92-formed
TRANS NPN 40V 0.6A TO-92
Diotec Semiconductor
33,850
In Stock
4,000 : $0.05034
Tape & Box (TB)
1 : $0.27000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
250MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.