Signal Switches, Multiplexers, Decoders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
74LVC823ABQ-Q100J
74CBTLVD3861BQ,118
IC BUS SWITCH 10 X 1:1 24-DHVQFN
Nexperia USA Inc.
6,000
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.54049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
10 x 1:1
1
-
Single Supply
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
20 TQFN
PI3CH800ZHEX
IC BUS SWITCH 1 X 8:8 20-TQFN
Diodes Incorporated
3,404
In Stock
1 : $1.89000
Cut Tape (CT)
3,500 : $0.83570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
1 x 8:8
1
-
Single Supply
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
Surface Mount
20-WFQFN Exposed Pad
20-TQFN (4.5x3.5)
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.