Showing
1 - 25
of 276
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
UB2 Series
RELAY GEN PURPOSE DPDT 1A 12VDC
$3.49000
2,418 - Immediate
KEMETKEMET
1
399-17356-2-ND
399-17356-1-ND
399-17356-6-ND
UB2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
RELAY GEN PURPOSE DPDT 1A 24VDC
$3.75000
1,459 - Immediate
KEMETKEMET
1
399-17333-2-ND
399-17333-1-ND
399-17333-6-ND
EB2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
$2.87000
1,876 - Immediate
KEMETKEMET
1
399-UA2-5NJ-ND
UA2
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28.1 mANon Latching-PC Pin--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EC2-Series-Single-Coil
RELAY GEN PURPOSE DPDT 2A 12VDC
$3.08000
3,282 - Immediate
KEMETKEMET
1
399-11029-5-ND
EC2
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-PC Pin--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UA2 Series
RELAY GEN PURPOSE DPDT 1A 5VDC
$3.27000
6,200 - Immediate
KEMETKEMET
1
UA2-5NU-ND
UA2
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-PC Pin--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EA2 Series
RELAY GEN PURPOSE DPDT 1A 12VDC
$3.32000
2,960 - Immediate
KEMETKEMET
1
399-17332-5-ND
EA2
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-PC Pin--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UB2 Series
RELAY GEN PURPOSE DPDT 1A 12VDC
$3.34000
7,247 - Immediate
KEMETKEMET
1
399-17357-5-ND
UB2
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
RELAY GEN PURPOSE DPDT 1A 5VDC
$3.45000
3,683 - Immediate
KEMETKEMET
1
399-17359-5-ND
UD2
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UB2 Series
RELAY GEN PURPOSE DPDT 1A 5VDC
$3.38000
10,584 - Immediate
KEMETKEMET
1
399-UB2-5NUN-LTR-ND
399-UB2-5NUN-LCT-ND
UB2
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
$3.13000
0 - Immediate
KEMETKEMET
1
399-EA2-5NJ-ND
EA2
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28.1 mANon Latching-PC Pin--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
$3.30000
2,651 - Immediate
KEMETKEMET
1
399-EA2-12NJ-ND
EA2
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-PC Pin--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UA2 Series
RELAY GEN PURPOSE DPDT 1A 24VDC
$3.53000
3,414 - Immediate
KEMETKEMET
1
UA2-24NU-ND
UA2
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max9.6 mANon Latching-PC Pin--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EC2-Series-Single-Coil
RELAY GEN PURPOSE DPDT 2A 3VDC
$3.95000
1,361 - Immediate
KEMETKEMET
1
399-11043-5-ND
EC2
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-PC Pin--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EA2 Series
RELAY GEN PURPOSE DPDT 1A 5VDC
$3.95000
0 - Immediate
KEMETKEMET
1
EA2-5TNU-ND
EA2
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mALatching, Dual Coil-PC Pin--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EC2-Series-Dual-Coil
RELAY GEN PURPOSE DPDT 2A 3VDC
$4.21000
1,720 - Immediate
KEMETKEMET
1
399-11044-5-ND
EC2
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-PC Pin--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Latching,-Single-Coil
RELAY GEN PURPOSE DPDT 2A 5VDC
$3.79000
2,655 - Immediate
KEMETKEMET
1
399-11057-5-ND
EE2
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-4.5TNU
RELAY GEN PURPOSE DPDT 2A 4.5VDC
$4.13000
250 - Immediate
KEMETKEMET
1
399-11050-5-ND
EE2
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max31.1 mALatching, Dual Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
RELAY GEN PURPOSE DPDT 2A 12VDC
$4.54000
801 - Immediate
KEMETKEMET
1
399-11035-5-ND
EE2
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EC2-Series-Single-Coil
RELAY GEN PURPOSE DPDT 2A 24VDC
$5.93000
1,075 - Immediate
KEMETKEMET
1
399-11038-5-ND
EC2
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max4.2 mALatching, Single Coil-PC Pin--18 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UB2 Series
RELAY GEN PURPOSE DPDT 1A 4.5VDC
$3.38000
2,400 - Immediate
KEMETKEMET
1
399-UB2-4.5NUN-LTR-ND
399-UB2-4.5NUN-LCT-ND
UB2
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UA2 Series
RELAY GEN PURPOSE DPDT 1A 4.5VDC
$3.19000
5,453 - Immediate
KEMETKEMET
1
UA2-4.5NU-ND
UA2
Tube
ActiveThrough Hole4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-PC Pin--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UA2 Series
RELAY GEN PURPOSE DPDT 1A 3VDC
$3.19000
4,993 - Immediate
KEMETKEMET
1
UA2-3NU-ND
UA2
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-PC Pin--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EA2 Series
RELAY GEN PURPOSE DPDT 1A 12VDC
$4.17000
3,598 - Immediate
KEMETKEMET
1
EA2-12TNU-ND
EA2
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-PC Pin--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UB2 Series
RELAY GEN PURPOSE DPDT 1A 3VDC
$3.38000
1,098 - Immediate
KEMETKEMET
1
399-UB2-3NUN-LTR-ND
399-UB2-3NUN-LCT-ND
UB2
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
RELAY GEN PURPOSE DPDT 1A 5VDC
$3.57000
1,162 - Immediate
KEMETKEMET
1
399-UD2-5SNUN-LTR-ND
399-UD2-5SNUN-LCT-ND
UD2
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
Showing
1 - 25
of 276

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.