Showing
1 - 25
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
DS2Y Series
DS2Y-S-DC5V
RELAY GEN PURPOSE DPDT 2A 5VDC
Panasonic Electric Works
2,352
In Stock
1 : $3.68000
Tube
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max40 mANon Latching-PC Pin--3.5 VDC0.5 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC9V
RELAY GEN PURPOSE DPDT 2A 9VDC
Panasonic Electric Works
659
In Stock
1 : $4.28000
Tube
Tube
ObsoleteThrough Hole9VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max22.2 mANon Latching-PC Pin--6.3 VDC0.9 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC12V
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mANon Latching-PC Pin--8.4 VDC1.2 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC24V
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-PC Pin--16.8 VDC2.4 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.3 mANon Latching-PC Pin--33.6 VDC4.8 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-SL2-DC5V
RELAY GEN PURPOSE DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max36 mALatching, Dual Coil-PC Pin--3.5 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC12V
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max15 mALatching, Dual Coil-PC Pin--8.4 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC24V
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max7.5 mALatching, Dual Coil-PC Pin--16.8 VDC-----General Purpose
DS2Y Series
DS2Y-S-DC12V-R
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mANon LatchingReverse PolarityPC Pin--8.4 VDC1.2 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC12V-TB
RELAY GEN PURPOSE DPDT 2A 12VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tape & Box (TB)
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mANon Latching-PC Pin--8.4 VDC1.2 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC1.5V
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole1.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max133 mANon Latching-PC Pin--1.05 VDC0.15 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC24V-R
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon LatchingReverse PolarityPC Pin--16.8 VDC2.4 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC24V-TB
RELAY GEN PURPOSE DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-PC Pin--16.8 VDC2.4 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC3V
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max66.7 mANon Latching-PC Pin--2.1 VDC0.3 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC48V-R
RELAY GEN PURPOSE DPDT 2A 48VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.3 mANon LatchingReverse PolarityPC Pin--33.6 VDC4.8 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC48V-TB
RELAY GEN PURPOSE DPDT 2A 48VDC
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.3 mANon Latching-PC Pin--33.6 VDC4.8 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC5V-R
RELAY GEN PURPOSE DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max40 mANon LatchingReverse PolarityPC Pin--3.5 VDC0.5 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC5V-TB
RELAY GEN PURPOSE DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max40 mANon Latching-PC Pin--3.5 VDC0.5 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC6V
RELAY GEN PURPOSE DPDT 2A 6VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole6VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max33.3 mANon Latching-PC Pin--4.2 VDC0.6 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-S-DC6V-R
RELAY GEN PURPOSE DPDT 2A 6VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole6VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max33.3 mANon LatchingReverse PolarityPC Pin--4.2 VDC0.6 VDC4 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
DS2Y Series
DS2Y-SL2-DC1.5V
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole1.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max120 mALatching, Dual Coil-PC Pin--1.05 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC3V
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max60 mALatching, Dual Coil-PC Pin--2.1 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC3V-R
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max60 mALatching, Dual CoilReverse PolarityPC Pin--2.1 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC3V-TB
RELAY GEN PURPOSE DPDT 2A 3VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max60 mALatching, Dual Coil-PC Pin--2.1 VDC-----General Purpose
DS2Y Series
DS2Y-SL2-DC48V
RELAY GEN PURPOSE DPDT 2A 48VDC
Panasonic Electric Works
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max7.5 mALatching, Dual Coil-PC Pin--33.6 VDC-----General Purpose
Showing
1 - 25
of 31

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.