Showing
1 - 25
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-PC Pin--8.4 VDC1.2 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16 mANon Latching-PC Pin--3.5 VDC0.5 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max40 mALatching, Dual Coil-PC Pin--3.2 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mALatching, Dual Coil-PC Pin--8.4 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max20 mALatching, Single Coil-PC Pin--3.75 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mALatching, Single Coil-PC Pin--9 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.7 mANon Latching-PC Pin--8.4 VDC1.2 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mANon Latching-PC Pin--3.5 VDC0.5 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-PC Pin--16.8 VDC2.4 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Active
Bulk
ActiveThrough Hole4.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max31.1 mANon Latching-PC Pin--3.15 VDC0.45 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole6VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max23.3 mANon Latching-PC Pin--4.2 VDC0.6 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mANon Latching-PC Pin--2.1 VDC0.3 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole9VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max15.5 mANon Latching-PC Pin--6.3 VDC0.9 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Active
Bulk
ActiveThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.3 mANon Latching-PC Pin--33.6 VDC4.8 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max26.7 mANon Latching-PC Pin--2.1 VDC0.3 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Active
Bulk
ActiveThrough Hole4.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max17.8 mANon Latching-PC Pin--3.15 VDC0.45 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole6VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max13.3 mANon Latching-PC Pin--4.2 VDC0.6 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole9VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.9 mANon Latching-PC Pin--6.3 VDC0.9 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max5.8 mANon Latching-PC Pin--16.8 VDC2.4 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole48VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max5.4 mANon Latching-PC Pin--33.6 VDC4.8 VDC4 ms3 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-PC Pin--2.25 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Active
Bulk
ActiveThrough Hole4.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max22.2 mALatching, Single Coil-PC Pin--3.38 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole6VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mALatching, Single Coil-PC Pin--4.5 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole9VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.1 mALatching, Single Coil-PC Pin--6.75 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max6.3 mALatching, Single Coil-PC Pin--18 VDC-20 ms20 ms-40°C ~ 85°CPalladium (Pd), Ruthenium (Ru), Gold (Au)Telecom
Showing
1 - 25
of 30

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.