Showing
1 - 25
of 227
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
TQ-S-SERIES
TQ2SA-L-5V-Z
RELAY TELECOM DPDT 2A 5VDC
Panasonic Electric Works
499
In Stock
1 : $5.91000
Cut Tape (CT)
500 : $3.69502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max14 mALatching, Single Coil-Gull Wing--3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SS
TQ2SS-L2-3V-Z
RELAY TELECOM DPDT 2A 3VDC
Panasonic Electric Works
1,000
In Stock
1 : $6.10000
Cut Tape (CT)
500 : $3.81120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SS
TQ2SS-12V
RELAY TELECOM DPDT 2A 12VDC
Panasonic Electric Works
494
In Stock
1 : $5.09000
Bulk
Bulk
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-48V-Z
RELAY TELECOM DPDT 2A 48VDC
Panasonic Electric Works
500
In Stock
500 : $4.29922
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount48VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max6.3 mANon Latching-Gull Wing--36 VDC4.8 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SS
TQ2SS-L2-3V
RELAY TELECOM DPDT 2A 3VDC
Panasonic Electric Works
695
In Stock
1 : $7.14000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-1.5V
RELAY TELECOM DPDT 2A 1.5VDC
Panasonic Electric Works
185
In Stock
1 : $5.26000
Tube
Tube
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-1.5V-Z
RELAY TELECOM DPDT 2A 1.5VDC
Panasonic Electric Works
496
In Stock
1 : $5.69000
Cut Tape (CT)
500 : $2.89078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-6V
RELAY TELECOM DPDT 2A 6VDC
Panasonic Electric Works
67
In Stock
1 : $4.58000
Tube
Tube
ActiveSurface Mount6VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max23.3 mANon Latching-Gull Wing--4.5 VDC0.6 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-48V
RELAY TELECOM DPDT 2A 48VDC
Panasonic Electric Works
64
In Stock
1 : $7.93000
Tube
Tube
ActiveSurface Mount48VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max6.3 mANon Latching-Gull Wing--36 VDC4.8 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SL-L2 Series
TQ2SL-3V
RELAY TELECOM DPDT 2A 3VDC
Panasonic Electric Works
100
In Stock
1 : $5.69000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SL-L2 Series
TQ2SL-L2-12V
RELAY TELECOM DPDT 2A 12VDC
Panasonic Electric Works
50
In Stock
1 : $6.06000
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SL-L2 Series
TQ2SL-L-12V
RELAY TELECOM DPDT 2A 12VDC
Panasonic Electric Works
50
In Stock
1 : $6.47000
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max5.8 mALatching, Single Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-S-SERIES
TQ2SA-L-4.5V
RELAY TELECOM DPDT 2A 4.5VDC
Panasonic Electric Works
95
In Stock
1 : $7.14000
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max15.6 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SL-L2 Series
TQ2SL-L2-3V
RELAY TELECOM DPDT 2A 3VDC
Panasonic Electric Works
28
In Stock
1 : $7.14000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SS
TQ2SS-1.5V
RELAY TELECOM DPDT 2A 1.5VDC
Panasonic Electric Works
48
In Stock
1 : $5.49000
Tube
Tube
ActiveSurface Mount1.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max93.8 mANon Latching-Gull Wing--1.13 VDC0.15 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ2SL-L2 Series
TQ2SL-L-4.5V
RELAY TELECOM DPDT 2A 4.5VDC
Panasonic Electric Works
54
In Stock
1 : $6.24000
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max15.6 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-D-SERIES
TQ2SA-L2-24V-Z
RELAY TELECOM DPDT 2A 24VDC
Panasonic Electric Works
66
In Stock
1 : $6.43000
Cut Tape (CT)
500 : $4.02036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max8.3 mALatching, Dual Coil-Gull Wing--18 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-5V-Z
RELAY TELECOM DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
500 : $1.90560
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max28.1 mANon Latching-Gull Wing--3.75 VDC0.5 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-24V-Z
RELAY TELECOM DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
1 : $4.05000
Cut Tape (CT)
500 : $2.53306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-5V
RELAY TELECOM DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
1 : $2.90000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max28.1 mANon Latching-Gull Wing--3.75 VDC0.5 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-N-SERIES
TQ2SA-24V
RELAY TELECOM DPDT 2A 24VDC
Panasonic Electric Works
0
In Stock
1 : $3.57000
Tube
Tube
ActiveSurface Mount24VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-D-SERIES
TQ2SA-L2-5V-Z
RELAY TELECOM DPDT 2A 5VDC
Panasonic Electric Works
0
In Stock
500 : $3.67178
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max28.1 mALatching, Dual Coil-Gull Wing--3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-D-SERIES
TQ2SA-L2-12V-X
RELAY TELECOM DPDT 2A 12VDC
Panasonic Electric Works
0
In Stock
1 : $6.28000
Cut Tape (CT)
500 : $3.92740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-D-SERIES
TQ2SA-L2-3V-Z
RELAY TELECOM DPDT 2A 3VDC
Panasonic Electric Works
0
In Stock
1 : $6.28000
Cut Tape (CT)
500 : $3.92740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
TQ-D-SERIES
TQ2SA-L2-4.5V
RELAY TELECOM DPDT 2A 4.5VDC
Panasonic Electric Works
0
In Stock
1 : $6.28000
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max31 mALatching, Dual Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom
Showing
1 - 25
of 227

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.