- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,615 In Stock | 1 : $3.67000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 4 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
271 In Stock | 1 : $8.76000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | 1 : $5.41000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
6 In Stock | 1 : $6.32000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | Telecom | |||
0 In Stock | 1 : $1.47000 Tray | - | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 5 ms | 2 ms | -55°C ~ 90°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | ||
0 In Stock | 1 : $5.89000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.3 VDC | 0.5 VDC | 5 ms | 3 ms | -55°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock | 1 : $9.74000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | Reverse Polarity | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | Reverse Polarity | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 4 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 4 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.2 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | -55°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | General Purpose |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.