Signal Relays, Up to 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
0
In Stock
Check Lead Time
1 : $10.54000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
6.3 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
5 ms
3 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
0
In Stock
1 : $16.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
12VDC
SPDT (1 Form C)
1 A
150VAC, 125VDC - Max
150VA, 125W
6.7 mA
Non Latching
-
Gull Wing
-
-
9 VDC
1.2 VDC
2 ms
2 ms
-40°C ~ 85°C
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
cURus
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.