Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
M50-190xxx5
CONN SHUNT 1.27MM BLACK
$0.56000
48,991 - Immediate
Harwin Inc.Harwin Inc.
1
952-1730-ND
Archer M50
Bulk
ActiveClosed TopFemale Sockets2 (1 x 2)0.050" (1.27mm)0.118" (3.00mm)Gold1.00µin (0.025µm)BlackUL94 V-0Polybutylene Terephthalate (PBT)-1A
M50-192xxx5
CONN SHUNT 1.27MM RED
$0.56000
3,561 - Immediate
Harwin Inc.Harwin Inc.
1
952-1727-ND
Archer M50
Bulk
ActiveClosed TopFemale Sockets2 (1 x 2)0.050" (1.27mm)0.118" (3.00mm)Gold1.00µin (0.025µm)RedUL94 V-0Polybutylene Terephthalate (PBT)-1A
M50-193xxx5
CONN SHUNT 1.27MM BLUE
$0.56000
2,868 - Immediate
Harwin Inc.Harwin Inc.
1
952-1728-ND
Archer M50
Bulk
ActiveClosed TopFemale Sockets2 (1 x 2)0.050" (1.27mm)0.118" (3.00mm)Gold1.00µin (0.025µm)BlueUL94 V-0Polybutylene Terephthalate (PBT)-1A
M50-203xxx5
CONN SHUNT 1.27MM BLUE W/HANDLE
$0.59000
11,984 - Immediate
Harwin Inc.Harwin Inc.
1
952-1732-ND
Archer M50
Bulk
ActiveClosed Top, GripFemale Sockets2 (1 x 2)0.050" (1.27mm)0.217" (5.50mm)Gold1.00µin (0.025µm)BlueUL94 V-0Polybutylene Terephthalate (PBT)-1A
M50-202xxx5
CONN SHUNT 1.27MM RED W/HANDLE
$0.59000
9,237 - Immediate
Harwin Inc.Harwin Inc.
1
952-1729-ND
Archer M50
Bulk
ActiveClosed Top, GripFemale Sockets2 (1 x 2)0.050" (1.27mm)0.217" (5.50mm)Gold1.00µin (0.025µm)RedUL94 V-0Polybutylene Terephthalate (PBT)-1A
M50-200xxx5
CONN SHUNT 1.27MM BLACK W/HANDLE
$0.59000
0 - Immediate
Harwin Inc.Harwin Inc.
1
952-1731-ND
Archer M50
Bulk
ActiveClosed Top, GripFemale Sockets2 (1 x 2)0.050" (1.27mm)0.217" (5.50mm)Gold1.00µin (0.025µm)BlackUL94 V-0Polybutylene Terephthalate (PBT)-1A
Showing
1 - 6
of 6

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).