Showing
1 - 18
of 18
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
09330009831
JUMPER ACROSS 1X3 RED 16A
$6.71000
206 - Immediate
HARTINGHARTING
1
1195-5633-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins3 (1 x 3)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)RedUL94 V-0Polyamide (PA), Nylon500V16A
09330009842
JUMPER ACROSS 1X3 BLUE 16A
$6.90000
187 - Immediate
HARTINGHARTING
1
1195-5634-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins3 (1 x 3)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlueUL94 V-0Polyamide (PA), Nylon500V16A
09330009821
JUMPER ACROSS 2X1 BLUE 16A
$6.08000
160 - Immediate
HARTINGHARTING
1
1195-5631-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins2 (1 x 2)0.181" (4.60mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlueUL94 V-0Polyamide (PA), Nylon500V16A
09330009853
JUMPER ACROSS 1X3 BLACK 16A
$6.71000
192 - Immediate
HARTINGHARTING
1
1195-5635-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins3 (1 x 3)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlackUL94 V-0Polyamide (PA), Nylon500V16A
09330009833
JUMPER ACROSS 1X5 RED 16A
$9.73000
120 - Immediate
HARTINGHARTING
1
1195-5636-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins5 (1 x 5)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)RedUL94 V-0Polyamide (PA), Nylon500V16A
09330009844
JUMPER ACROSS 1X5 BLUE 16A
$9.73000
120 - Immediate
HARTINGHARTING
1
1195-5637-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins5 (1 x 5)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlueUL94 V-0Polyamide (PA), Nylon500V16A
09330009855
JUMPER ACROSS 1X5 BLACK 16A
$9.73000
120 - Immediate
HARTINGHARTING
1
1195-5638-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins5 (1 x 5)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlackUL94 V-0Polyamide (PA), Nylon500V16A
09330009822
JUMPER ACROSS 2X1 BLACK 16A
$6.08000
66 - Immediate
HARTINGHARTING
1
1195-5632-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins2 (1 x 2)0.181" (4.60mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlackUL94 V-0Polyamide (PA), Nylon500V16A
09330009847
JUMPER ACROSS 1X8 BLUE 16A
$13.49000
50 - Immediate
HARTINGHARTING
1
1195-5640-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins8 (1 x 8)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlueUL94 V-0Polyamide (PA), Nylon500V16A
09330009858
JUMPER ACROSS 1X8 BLACK 16A
$13.93000
78 - Immediate
HARTINGHARTING
1
1195-5641-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins8 (1 x 8)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlackUL94 V-0Polyamide (PA), Nylon500V16A
09330009840
JUMPER ACROSS 1X12 RED 16A
$27.02000
40 - Immediate
HARTINGHARTING
1
1195-5642-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins12 (1 x 12)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)RedUL94 V-0Polyamide (PA), Nylon500V16A
09330009862
JUMPER ACROSS 1X12 BLACK 16A
$27.02000
40 - Immediate
HARTINGHARTING
1
1195-5644-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins12 (1 x 12)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlackUL94 V-0Polyamide (PA), Nylon500V16A
09330009851
JUMPER ACROSS 1X12 BLUE 16A
$27.02000
35 - Immediate
HARTINGHARTING
1
1195-5643-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins12 (1 x 12)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)BlueUL94 V-0Polyamide (PA), Nylon500V16A
09330009820
JUMPER ACROSS 2X1 RED 16A
$6.08000
12 - Immediate
HARTINGHARTING
1
1195-5630-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins2 (1 x 2)0.181" (4.60mm)0.445" (11.30mm)Tin118.1µin (3.00µm)RedUL94 V-0Polyamide (PA), Nylon500V16A
09330009836
JUMPER ACROSS 1X8 RED 16A
$13.29000
0 - Immediate
HARTINGHARTING
1
1195-5639-ND
Han® ES Press
Bulk
ActiveInsulatedMale Pins8 (1 x 8)0.264" (6.70mm)0.445" (11.30mm)Tin118.1µin (3.00µm)RedUL94 V-0Polyamide (PA), Nylon500V16A
9330009830
HAN ES PRESS PLUG-IN JUMPER 1X2
$4.53000
0 - Immediate
HARTINGHARTING
5
Non-Stock
09330009830-ND
*
Bulk
Active------------
9330009841
HAN ES PRESS PLUG-IN JUMPER 1X2
$4.53000
0 - Immediate
HARTINGHARTING
5
Non-Stock
09330009841-ND
*
Bulk
Active------------
9330009852
HAN ES PRESS PLUG-IN JUMPER 1X2
$4.53000
0 - Immediate
HARTINGHARTING
5
Non-Stock
09330009852-ND
*
Bulk
Active------------
Showing
1 - 18
of 18

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).