Shunts, Jumpers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,899 In Stock | 1 : $0.26000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 250VAC | 3A per Contact | ||
37,240 In Stock 747 Factory | 1 : $0.31000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Tin | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact |