Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
SWITCH SELECT 2POS 6A 120V
SWITCH SELECT 2POS 6A 120V
Obsolete
0 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
-
Non-Stock
M64020-ND
6000
Bulk
ObsoleteStandard-2On-On6A (AC)120 VNon-Illuminated--Panel Mount-Circular - 30.00mm Dia-Long Lever-
SWITCH SELECT 3POS 6A 120V
SWITCH SELECT 3POS 6A 120V
Obsolete
0 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
-
Non-Stock
M64100-ND
6000
Bulk
ObsoleteStandard-3On-Off-On6A (AC)120 VNon-Illuminated--Panel Mount-Circular - 30.00mm Dia-Long Lever-
SWITCH SELECT 3POS 6A 120V
SWITCH SELECT 3POS 6A 120V
Obsolete
0 - Immediate
TE Connectivity ALCOSWITCH SwitchesTE Connectivity ALCOSWITCH Switches
-
Non-Stock
M64120-ND
6000
Bulk
ObsoleteStandard-3On-Off-On6A (AC)120 VNon-Illuminated--Panel Mount-Circular - 30.00mm Dia-Long Lever-
Showing
1 - 3
of 3

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.