SCRs

Results: 5
Manufacturer
IXYSLittelfuse Inc.Vishay General Semiconductor - Diodes DivisionWeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Off State
200 V1 kV1.2 kV1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
800 mV1 V1.5 V2 V
Current - Gate Trigger (Igt) (Max)
200 µA35 mA45 mA100 mA
Voltage - On State (Vtm) (Max)
1.25 V1.5 V1.6 V1.64 V1.7 V
Current - On State (It (AV)) (Max)
16 A20 A48 A
Current - On State (It (RMS)) (Max)
250 mA25 A31 A75 A
Current - Hold (Ih) (Max)
6 mA50 mA60 mA100 mA150 mA
Current - Off State (Max)
1 µA20 µA2 mA5 mA10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A @ 60Hz250A, 275A300A, 350A350A @ 50Hz520A, 560A
SCR Type
Sensitive GateStandard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 140°C150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3 Isolated TabTO-220-3TO-236-3, SC-59, SOT-23-3TO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
SOT-23-3TO-220ABTO-220AB-LTO-247ADTO-263AB (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
NYC0102BLT1G
SCR 200V 250MA SOT23-3
Littelfuse Inc.
129,123
In Stock
72,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.36499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-250 mA6 mA1 µA7A @ 60HzSensitive Gate-40°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-220AB-3,SOT78
BT152-1200TQ
SCR 1.2KV 31A TO220AB
WeEn Semiconductors
5,945
In Stock
1 : $2.12000
Tube
-
Tube
Active1.2 kV1 V35 mA1.5 V20 A31 A60 mA2 mA250A, 275AStandard Recovery150°C (TJ)--Through HoleTO-220-3TO-220AB
TO-247-3
CS45-16IO1
SCR 1.6KV 75A TO247AD
IXYS
14,436
In Stock
10,290
Factory
1 : $9.12000
Tube
-
Tube
Active1.6 kV1.5 V100 mA1.64 V48 A75 A100 mA5 mA520A, 560AStandard Recovery-40°C ~ 140°C--Through HoleTO-247-3TO-247AD
797
In Stock
1 : $4.13000
Cut Tape (CT)
800 : $2.49399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.6 kV2 V45 mA1.25 V16 A25 A150 mA10 mA350A @ 50HzStandard Recovery-40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263AB (D2PAK)
TO-220 Isolated Tab
SK025LTP
SCR 1KV 25A TO220AB-L
Littelfuse Inc.
963
In Stock
1 : $4.88000
Tube
-
Tube
Active1 kV1.5 V35 mA1.6 V16 A25 A50 mA20 µA300A, 350AStandard Recovery-40°C ~ 125°C--Through HoleTO-220-3 Isolated TabTO-220AB-L
Showing
of 5

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.