Screw and Nut Driver Bits, Blades and Handles

Results: 7
Tool Type
Bit, InsertBit, Power
Tip Size
T10T5T6T7T8
Length - Overall
0.98" (25.0mm)1.97" (50.0mm)2.00" (50.8mm)
Features
-Anti-Cam Out, Impact ResistantImpact Resistant
Quantity
1210
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
Quantity
715 Series
71506
BIT TORX T6 0.98"
Wiha
2,651
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T6
1/4"
0.98" (25.0mm)
Impact Resistant
1
745 2.0 series
74511
BIT TORX T6 1.97"
Wiha
278
In Stock
1 : $1.80000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T6
1/4"
1.97" (50.0mm)
Impact Resistant
1
745 2.0 series
74513
BIT TORX T8 1.97"
Wiha
142
In Stock
1 : $1.80000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T8
1/4"
1.97" (50.0mm)
Impact Resistant
1
715 Series
71508
BIT TORX T8 0.98"
Wiha
360
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T8
1/4"
0.98" (25.0mm)
-
1
715 Series
71510
BIT TORX T10 0.98" 1=1PC
Wiha
159
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T10
1/4"
0.98" (25.0mm)
-
10
715 Series
71507
BIT TORX T7 0.98" 1 PIECE
Wiha
36
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T7
1/4"
0.98" (25.0mm)
-
1
TORXPLUS POWER BIT
74559
TORX POWER BIT T5X50MM 2PK
Wiha
45
In Stock
1 : $11.84000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T5
1/4"
2.00" (50.8mm)
Anti-Cam Out, Impact Resistant
2
Showing
of 7

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.