Screw and Nut Driver Bits, Blades and Handles

Results: 11
Manufacturer
Phoenix ContactWiha
Series
-System 4TerminatorBlue
Tool Type
Bit, InsertBit, Power
Tip Type
PhillipsPozidriv®Torx®
Tip Size
#0#1#2#3T10T15T20T25
Drive Size
4mm1/4"
Length - Overall
0.98" (25.0mm)1.10" (28.0mm)1.97" (50.0mm)2.00" (50.8mm)2.76" (70.0mm)3.50" (88.9mm)
Features
-Impact Resistant
Quantity
11011
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
Quantity
745 3.5 Series
74571
BIT TORX T10 3.54"
Wiha
1,197
In Stock
1 : $8.20000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T10
1/4"
3.50" (88.9mm)
Impact Resistant
10
745 2.0 series
74519
BIT TORX T10 1.97"
Wiha
165
In Stock
1 : $1.80000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T10
1/4"
1.97" (50.0mm)
Impact Resistant
10
715 Series
71525
BIT TORX T25 0.98"
Wiha
74
In Stock
1 : $0.94000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T25
1/4"
0.98" (25.0mm)
-
10
745 2.0 series
74521
BIT TORX T15 1.97"
Wiha
30
In Stock
1 : $1.80000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T15
1/4"
1.97" (50.0mm)
Impact Resistant
10
751 Bit Series
75115
BIT PHILLIPS SZ0 1.1"
Wiha
29
In Stock
1 : $2.45000
Bulk
Bulk
Active
Bit, Insert
Phillips
#0
4mm
1.10" (28.0mm)
-
1
74115, 74127, 74106
74115
BIT PHILLIPS SZ2 2.76"
Wiha
62
In Stock
1 : $5.26000
Bulk
-
Bulk
Active
Bit, Power
Phillips
#2
1/4"
2.76" (70.0mm)
Impact Resistant
10
745 3.5 Series
74575
BIT TORX T20 3.54"
Wiha
34
In Stock
1 : $8.20000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T20
1/4"
3.50" (88.9mm)
Impact Resistant
1
70203
70203
TERMINATORBLUE IMPACT BIT/S
Wiha
48
In Stock
1 : $6.15000
Bulk
Bulk
Active
Bit, Power
Phillips
#3
1/4"
2.00" (50.8mm)
Impact Resistant
-
1212591
1212591
BIT POZIDRIV SZ1 1.97"
Phoenix Contact
2
In Stock
1 : $4.16000
Bulk
-
Bulk
Active
Bit, Power
Pozidriv®
#1
1/4"
1.97" (50.0mm)
-
11
1212591
1212592
BIT POZIDRIV SZ2 1.97"
Phoenix Contact
5
In Stock
1 : $6.12000
Bulk
-
Bulk
Active
Bit, Power
Pozidriv®
#2
1/4"
1.97" (50.0mm)
-
11
70220
70220
TERMINATORBLUE IMPACT BIT/S
Wiha
12
In Stock
1 : $6.15000
Bulk
Bulk
Active
Bit, Power
Torx®
T25
1/4"
2.00" (50.8mm)
Impact Resistant
-
Showing
of 11

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.