Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Shaft Size
Number of Turns
H-23-6(A, M)
DIAL SCALE 15 TURN CONCENTRIC
$18.00000
101 - Immediate
Bourns Inc.Bourns Inc.
1
H-23-6A-ND
H-23
Box
Active0.250" (6.35mm)15
H-23-6(A, M)
DIAL SCALE 15 TURN CONCENTRIC
$18.00000
0 - Immediate
Bourns Inc.Bourns Inc.
1
H-23-6M-ND
H-23
Box
Active0.236" (6.00mm)15
Showing
1 - 2
of 2

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.