Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Shaft Size
Number of Turns
3412
DIAL 20 TURN POS BRAKE BLK ALUM
$67.21000
443 - Immediate
Kilo InternationalKilo International
1
3412KL-ND
3400
Bulk
Active0.250" (6.35mm)20
316-11
DIAL 20 TURN POS BRAKE CLR ALUM
$67.21000
32 - Immediate
Kilo InternationalKilo International
1
3462KL-ND
3400
Bulk
Active0.250" (6.35mm)20
Showing
1 - 2
of 2

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.