Showing
1 - 25
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
SFS
SFS3-DC12V
RELAY SAFETY 4PST 6A 12V
Panasonic Electric Works
339
In Stock
1 : $32.73000
Tray
Tray
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 30VDC - Max-PC Pin9 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
1,483
In Stock
1 : $34.29000
Bulk
Bulk
ActiveThrough Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC, 30VDC - MaxDiode, Lighted IndicatorPC Pin18 VDC2.4 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Panasonic-SF-M-Series-Relays-Photo
ASFM0242X
RELAY SAFETY DPST NONC 6A/3A 24V
Panasonic Electric Works
250
In Stock
250 : $44.99944
Tape & Reel (TR)
Tape & Reel (TR)
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin18 VDC2.4 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0052X
RELAY SAFETY DPST NO/NC 6A/3A 5V
Panasonic Electric Works
250
In Stock
250 : $44.99944
Tape & Reel (TR)
Tape & Reel (TR)
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0122X
RELAY SAFETY DPST NONC 6A/3A 12V
Panasonic Electric Works
0
In Stock
250 : $45.89344
Tape & Reel (TR)
Tape & Reel (TR)
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin9 VDC1.2 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
SF2D Series
SF2D-DC12V
RELAY SAFETY 4PST 6A 12V
Panasonic Electric Works
1,140
In Stock
1 : $43.78000
Bulk
Bulk
ActiveThrough Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A440VAC, 30VDC - Max-PC Pin9 VDC1.2 VDC17 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
SFS
SFS4-DC24V
RELAY SAFETY 6PST 6A 24V
Panasonic Electric Works
0
In Stock
1 : $31.69000
Bulk
Bulk
ActiveThrough Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC, 30VDC - Max-PC Pin18 VDC2.4 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
SFY3-DC12V
SFY3-DC24V
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
60
In Stock
1 : $55.42000
Bulk
Bulk
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 30VDC - Max-PC Pin18 VDC3.6 VDC20 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
SFY5-DC12V
SFY5-DC24V
RELAY SAFETY 6PST 6A 24V
Panasonic Electric Works
35
In Stock
1 : $69.35000
Bulk
Bulk
ActiveThrough Hole24VDC6PST-5NO/1NC (5 Form A, 1 Form B)6 A250VAC, 30VDC - Max-PC Pin18 VDC3.6 VDC20 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
SFS
SFS4-DC48V
RELAY SAFETY 6PST 6A 48V
Panasonic Electric Works
50
In Stock
1 : $31.87000
Bulk
Bulk
ActiveThrough Hole48VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC, 30VDC - Max-PC Pin36 VDC4.8 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
37
In Stock
1 : $31.93000
Bulk
Bulk
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 30VDC - MaxDiode, Lighted IndicatorPC Pin9 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
38
In Stock
1 : $32.75000
Bulk
Bulk
ActiveThrough Hole48VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC, 30VDC - MaxDiode, Lighted IndicatorPC Pin36 VDC4.8 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
SFY5-DC12V
SFY5-DC12V
RELAY SAFETY 6PST 6A 12V
Panasonic Electric Works
19
In Stock
1 : $68.09000
Bulk
Bulk
ActiveThrough Hole12VDC6PST-5NO/1NC (5 Form A, 1 Form B)6 A250VAC, 30VDC - Max-PC Pin9 VDC1.8 VDC20 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
Panasonic-SF-M-Series-Relays-Photo
ASFM0212S
RELAY SAFETY DPST NONC 6A/3A 21V
Panasonic Electric Works
20
In Stock
1 : $66.66000
Tube
Tube
ActiveThrough Hole21VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin15.75 VDC2.1 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0162S
RELAY SAFETY DPST NONC 6A/3A 16V
Panasonic Electric Works
20
In Stock
1 : $66.66000
Tube
Tube
ActiveThrough Hole16VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin12 VDC1.6 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0182S
RELAY SAFETY DPST NONC 6A/3A 18V
Panasonic Electric Works
15
In Stock
1 : $66.66000
Tube
Tube
ActiveThrough Hole18VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin13.5 VDC1.8 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0122S
RELAY SAFETY DPST NONC 6A/3A 12V
Panasonic Electric Works
14
In Stock
1 : $66.66000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin9 VDC1.2 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0032S
RELAY SAFETY DPST NO/NC 6A/3A 3V
Panasonic Electric Works
7
In Stock
1 : $66.66000
Tube
Tube
ActiveThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin2.25 VDC0.3 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0242S
RELAY SAFETY DPST NONC 6A/3A 24V
Panasonic Electric Works
17
In Stock
1 : $67.78000
Tube
Tube
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin18 VDC2.4 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0052S
RELAY SAFETY DPST NO/NC 6A/3A 5V
Panasonic Electric Works
13
In Stock
1 : $68.73000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)
Panasonic-SF-M-Series-Relays-Photo
ASFM0215S
RELAY SAFETY DPST NONC 6A/3A 21V
Panasonic Electric Works
20
In Stock
1 : $72.84000
Tube
Tube
ActiveThrough Hole21VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - FullyPC Pin15.75 VDC2.1 VDC15 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Panasonic-SF-M-Series-Relays-Photo
ASFM0125S
RELAY SAFETY DPST NONC 6A/3A 12V
Panasonic Electric Works
20
In Stock
1 : $72.84000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - FullyPC Pin9 VDC1.2 VDC15 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Panasonic-SF-M-Series-Relays-Photo
ASFM0165S
RELAY SAFETY DPST NONC 6A/3A 16V
Panasonic Electric Works
20
In Stock
1 : $72.84000
Tube
Tube
ActiveThrough Hole16VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - FullyPC Pin12 VDC1.6 VDC15 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Panasonic-SF-M-Series-Relays-Photo
ASFM0185S
RELAY SAFETY DPST NONC 6A/3A 18V
Panasonic Electric Works
20
In Stock
1 : $72.84000
Tube
Tube
ActiveThrough Hole18VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - FullyPC Pin13.5 VDC1.8 VDC15 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Panasonic-SF-M-Series-Relays-Photo
ASFM0035S
RELAY SAFETY DPST NO/NC 6A/3A 3V
Panasonic Electric Works
20
In Stock
1 : $72.84000
Tube
Tube
ActiveThrough Hole3VDCDPST-NO/NC (1 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - FullyPC Pin2.25 VDC0.3 VDC15 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
Showing
1 - 25
of 95

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.