Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 55 : $67.21018 Bulk | Bulk | Active | 10 | Continuous | 1 | - | BCD | Non-Shorting (BBM) | 125mA (AC) | 115 V | Knob | 3.81mm | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Bulk | Active | 8 | Continuous | 1 | - | Octal | Non-Shorting (BBM) | 125mA (AC) | 115 V | Screwdriver Slot | Flush | 45° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | Screwdriver Slot | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Tray | Active | 16 | Continuous | 1 | - | Hexadecimal | Non-Shorting (BBM) | - | - | Knob | 3.81mm | 15° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Bag | Active | 8 | Continuous | 1 | - | Octal | Non-Shorting (BBM) | 125mA (AC) | 115 V | Knob | 3.81mm | 45° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | Knob | 3.81mm | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Tray | Active | 16 | Continuous | 1 | - | Hexadecimal | Non-Shorting (BBM) | - | - | Thumbwheel | Flush | 15° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Bulk | Active | 10 | Continuous | 1 | - | BCD | Non-Shorting (BBM) | 125mA (AC) | 115 V | Screwdriver Slot | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Box | Active | 16 | Continuous | 1 | 1 | SP16T | Non-Shorting (BBM) | - | - | Knob | 3.81mm | 22.5° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Box | Active | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | Thumbwheel | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Bag | Active | 10 | Continuous | 1 | - | BCD | Non-Shorting (BBM) | 125mA (AC) | 115 V | Thumbwheel | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | Thumbwheel | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - |