Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $51.78000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver Alloy | - | Panel Mount, Through Hole, Right Angle | PC Pin | - | 19.33mm | |||
0 In Stock Check Lead Time | 1 : $48.94000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver Alloy | - | Panel Mount | Solder Lug | - | 19.33mm |